

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
2 x
4 mm²
2 x
4 mm²
2 x 4 mm² + 2 x 4 mm²
highly flexible
Twin cable
5.60 mm
8.3 mm
4 mm
Transparent
10 m
11
Yes
No
No
No
1571459
PVC
-20 °C
+70 °C
-20 °C
+70 °C
355 x 0.12 mm
LS
10 m
User & Safety Instructions 1571459 TRU COMPONENTS 1571459 Speaker cable 2 x 4 mm² Transparent 10 m