
TRU COMPONENTS 1572129 Blade receptacle + branch joint Connector width: 6.4 mm Connector thickness: 0.8 mm 180 ° Partial
Highlights & Details
Blade receptacle + branch joint
- Design with junction
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.4 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Copper silver plated
- Content
50 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- AWG max.
22
- AWG (min.)
16
- Manufacturer part #
1572129
- Insulation material
PVC
- Cross-section range
0.50 - 1.50 mm²
- Size
6.4 x 0.8 mm
- Features
+ branch joint
- Temperature range
Up to +70 °C
- Type
PBDD1.25-250
Documents & Downloads
Datasheet
Datasheet 1572129 TRU COMPONENTS 1572129 Blade receptacle + branch joint Connector width: 6.4 mm Connector thickness: 0.8 mm 180 ° Partial
User & Safety Instructions
User & Safety Instructions 1572129 TRU COMPONENTS 1572129 Blade receptacle + branch joint Connector width: 6.4 mm Connector thickness: 0.8 mm 180 ° Partial










