
Highlights & Details
Blade receptacle
- Fully insulated design
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.4 mm
- Factory colour
Yellow
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Copper silver plated
- Content
50 pc(s)
- max. cross section
6 mm²
- Min. cross section
4 mm²
- AWG max.
12
- AWG (min.)
10
- Manufacturer part #
1572130
- Insulation material
PVC
- Cross-section range
4 - 6 mm²
- Size
6.4 x 0.8 mm
- Temperature range
Up to +70 °C
- Type
FDFD5.5-250
Documents & Downloads
Datasheet
Datasheet 1572130 TRU COMPONENTS 1572130 Blade receptacle Connector width: 6.4 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow 50 pc
User & Safety Instructions
User & Safety Instructions 1572130 TRU COMPONENTS 1572130 Blade receptacle Connector width: 6.4 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow 50 pc










