
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink w/o adhesive
45 mm
22.50 mm
Black
2:1
Soft grip
1 m
Polyethylene (PE)
+70 °C
-55 °C
+110 °C
1572155
No
Yes
1572155
Datasheet 1572155 TRU COMPONENTS 1572155 Heatshrink w/o adhesive Black 45 mm 22.50 mm Shrinkage:2:1 1 m
User & Safety Instructions 1572155 TRU COMPONENTS 1572155 Heatshrink w/o adhesive Black 45 mm 22.50 mm Shrinkage:2:1 1 m