
TRU COMPONENTS 1572191 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Ye
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 50 pc(s))
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
Blade receptacle
- Yellow
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
4.8 mm
- Factory colour
Yellow
- Connector thickness
0.5 mm
- Support sleeve
No
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass
- Content
50 pc(s)
- max. cross section
6 mm²
- Min. cross section
4 mm²
- AWG max.
12
- AWG (min.)
10
- Manufacturer part #
1572191
- Insulation material
PVC
- Cross-section range
4 - 6 mm²
- Size
4.8 x 0.5 mm
- Temperature range
Up to +70 °C
- Type
FDD5.5-187
Documents & Downloads
Datasheet
Datasheet 1572191 TRU COMPONENTS 1572191 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Ye
User & Safety Instructions
User & Safety Instructions 1572191 TRU COMPONENTS 1572191 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Ye
Description
These plug-in sleeves offer reliable connections.











