

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
2 x
0.75 mm²
2 x
0.75 mm²
2 x 0.75 mm² + 2 x 0.75 mm²
highly flexible
Twin cable
2.40 mm
5 mm
2.4 mm
Transparent
30 m
18
Yes
No
No
No
1572262
PVC
-20 °C
+70 °C
-20 °C
+70 °C
24 x 0.20 mm
LS
30 m
User & Safety Instructions 1572262 TRU COMPONENTS 1572262 Speaker cable 2 x 0.75 mm² Transparent 30 m