
TRU COMPONENTS 1576487 TC-520.616 0,8A Micro fuse (Ø x L) 5 mm x 20 mm 0.8 A 250 V Quick response -F- Content 1 pc(s)
Highlights & Details
Fine-wire fuse 5 x 20 mm
- Content: 1 pc.
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.8 A
- Nominal current - rounded value
800 mA
- Switch-off capacity
35 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-520.616 0,8A
Documents & Downloads
Datasheet
Datasheet 1576487 TRU COMPONENTS 1576487 TC-520.616 0,8A Micro fuse (Ø x L) 5 mm x 20 mm 0.8 A 250 V Quick response -F- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1576487 TRU COMPONENTS 1576487 TC-520.616 0,8A Micro fuse (Ø x L) 5 mm x 20 mm 0.8 A 250 V Quick response -F- Content 1 pc(s)
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


