
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.13
60
-
€ 0.13
100
8% = € 0.01
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.13 / piece)
€
Highlights & Details
Fine-wire fuse 5 x 20 mm
- Content: 1 pc.
Technical specifications
- Nominal voltage
250 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Switch-off capacity
1000 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 5 mm x 20 mm
- Type
TC-521.020 2A
- RoHS-compliant
Yes
- Product type
Micro fuse
Documents & Downloads
Datasheet
Datasheet 1576528 TRU COMPONENTS 1576528 TC-521.020 2A Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Medium time-lag -mT- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1576528 TRU COMPONENTS 1576528 TC-521.020 2A Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Medium time-lag -mT- Content 1 pc(s)


