
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Red
20 mA
2.3 V
3 mm
Radial lead
4000 mcd
628 nm
40°
Water clear
LED 3 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577307 TRU COMPONENTS 1577307 LED wired Red Circular 3 mm 4000 mcd 40 ° 20 mA
User & Safety Instructions 1577307 TRU COMPONENTS 1577307 LED wired Red Circular 3 mm 4000 mcd 40 ° 20 mA