
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Green
20 mA
2.3 V
3 mm
Radial lead
175 mcd
570 nm
60°
Diffused
LED 3 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577354 TRU COMPONENTS 1577354 LED wired Green Circular 3 mm 175 mcd 60 ° 20 mA
User & Safety Instructions 1577354 TRU COMPONENTS 1577354 LED wired Green Circular 3 mm 175 mcd 60 ° 20 mA