
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Green
20 mA
3.3 V
10 mm
Radial lead
1750 mcd
525 nm
50°
Diffused
LED 10 mm
InGaN
Circular
1 pc(s)
Datasheet 1577363 TRU COMPONENTS 1577363 LED wired Green Circular 10 mm 1750 mcd 50 ° 20 mA
User & Safety Instructions 1577363 TRU COMPONENTS 1577363 LED wired Green Circular 10 mm 1750 mcd 50 ° 20 mA