
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Blue
20 mA
3.3 V
10 mm
Radial lead
1750 mcd
465 nm
50°
Diffused
LED 10 mm
InGaN
Circular
1 pc(s)
Datasheet 1577365 TRU COMPONENTS 1577365 LED wired Blue Circular 10 mm 1750 mcd 50 ° 20 mA
User & Safety Instructions 1577365 TRU COMPONENTS 1577365 LED wired Blue Circular 10 mm 1750 mcd 50 ° 20 mA