

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Blue
20 mA
3.3 V
3 mm
Radial lead
3250 mcd
465 nm
70°
30°
Water clear
LED 3 mm
InGaN
Oval
1 pc(s)
Datasheet 1577374 TRU COMPONENTS 1577374 LED wired Blue Oval 3 mm 3250 mcd 70 °, 30 ° 20 mA
User & Safety Instructions 1577374 TRU COMPONENTS 1577374 LED wired Blue Oval 3 mm 3250 mcd 70 °, 30 ° 20 mA