

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Red
20 mA
2.3 V
5 mm
Radial lead
625 mcd
628 nm
120°
Water clear
LED 5 mm
AlGaInP
Flat square
1 pc(s)
Datasheet 1577390 TRU COMPONENTS 1577390 LED wired Red Flat square 5 mm 625 mcd 120 ° 20 mA
User & Safety Instructions 1577390 TRU COMPONENTS 1577390 LED wired Red Flat square 5 mm 625 mcd 120 ° 20 mA