

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Blue
20 mA
3.3 V
5 mm
Radial lead
1250 mcd
465 nm
120°
Water clear
LED 5 mm
InGaN
Flat square
1 pc(s)
Datasheet 1577392 TRU COMPONENTS 1577392 LED wired Blue Flat square 5 mm 1250 mcd 120 ° 20 mA
User & Safety Instructions 1577392 TRU COMPONENTS 1577392 LED wired Blue Flat square 5 mm 1250 mcd 120 ° 20 mA