

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Red
20 mA
2.3 V
5 mm
Radial lead
1500 mcd
628 nm
110°
50°
Diffused
LED 5 mm
AlGaInP
Oval
1 pc(s)
Datasheet 1577399 TRU COMPONENTS 1577399 LED wired Red Oval 5 mm 1500 mcd 110 °, 50 ° 20 mA
User & Safety Instructions 1577399 TRU COMPONENTS 1577399 LED wired Red Oval 5 mm 1500 mcd 110 °, 50 ° 20 mA