
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Red
20 mA
2.3 V
10 mm
Radial lead
8500 mcd
628 nm
25°
Water clear
LED 10 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577408 TRU COMPONENTS 1577408 LED wired Red Circular 10 mm 8500 mcd 25 ° 20 mA
User & Safety Instructions 1577408 TRU COMPONENTS 1577408 LED wired Red Circular 10 mm 8500 mcd 25 ° 20 mA