
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Yellow
20 mA
2.3 V
10 mm
Radial lead
8500 mcd
588 nm
25°
Water clear
LED 10 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577410 TRU COMPONENTS 1577410 LED wired Yellow Circular 10 mm 8500 mcd 25 ° 20 mA
User & Safety Instructions 1577410 TRU COMPONENTS 1577410 LED wired Yellow Circular 10 mm 8500 mcd 25 ° 20 mA