
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Yellow
20 mA
2.3 V
10 mm
Radial lead
900 mcd
588 nm
50°
Diffused
LED 10 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577413 TRU COMPONENTS 1577413 LED wired Yellow Circular 10 mm 900 mcd 50 ° 20 mA
User & Safety Instructions 1577413 TRU COMPONENTS 1577413 LED wired Yellow Circular 10 mm 900 mcd 50 ° 20 mA