

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Red
20 mA
2.3 V
2 x 5 mm
Radial lead
8 mcd
640 nm
180°
Diffused
LED 5 mm
GaP
Rectangular
1 pc(s)
Datasheet 1577437 TRU COMPONENTS 1577437 LED wired Red Rectangular 2 x 5 mm 8 mcd 180 ° 20 mA
User & Safety Instructions 1577437 TRU COMPONENTS 1577437 LED wired Red Rectangular 2 x 5 mm 8 mcd 180 ° 20 mA