
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Red
20 mA
2.3 V
3 mm
Radial lead
2500 mcd
628 nm
60°
Diffused
LED 3 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577457 TRU COMPONENTS 1577457 LED wired Red Circular 3 mm 2500 mcd 60 ° 20 mA
User & Safety Instructions 1577457 TRU COMPONENTS 1577457 LED wired Red Circular 3 mm 2500 mcd 60 ° 20 mA