
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Yellow
20 mA
2.3 V
3 mm
Radial lead
275 mcd
588 nm
60°
Diffused
LED 3 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577458 TRU COMPONENTS 1577458 LED wired Yellow Circular 3 mm 275 mcd 60 ° 20 mA
User & Safety Instructions 1577458 TRU COMPONENTS 1577458 LED wired Yellow Circular 3 mm 275 mcd 60 ° 20 mA