

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Blue
20 mA
3.3 V
5 mm
Radial lead
1500 mcd
465 nm
100°
Water clear
LED 5 mm
InGaN
Bell-shaped
1 pc(s)
Datasheet 1577482 TRU COMPONENTS 1577482 LED wired Blue Bell-shaped 5 mm 1500 mcd 100 ° 20 mA
User & Safety Instructions 1577482 TRU COMPONENTS 1577482 LED wired Blue Bell-shaped 5 mm 1500 mcd 100 ° 20 mA