

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
White
20 mA
3.3 V
5 mm
Radial lead
500 mcd
100°
Water clear
LED 5 mm
InGaN
Bell-shaped
1 pc(s)
Datasheet 1577483 TRU COMPONENTS 1577483 LED wired White Bell-shaped 5 mm 500 mcd 100 ° 20 mA
User & Safety Instructions 1577483 TRU COMPONENTS 1577483 LED wired White Bell-shaped 5 mm 500 mcd 100 ° 20 mA