

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Short flat top
Yellow
20 mA
2.3 V
5 mm
Radial lead
400 mcd
588 nm
90°
Water clear
LED 5 mm
AlGaInP
Cylindrical
1 pc(s)
Datasheet 1577485 TRU COMPONENTS 1577485 LED wired Yellow Cylindrical 5 mm 400 mcd 90 ° 20 mA
User & Safety Instructions 1577485 TRU COMPONENTS 1577485 LED wired Yellow Cylindrical 5 mm 400 mcd 90 ° 20 mA