

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Yellow
20 mA
2.3 V
5 mm
Radial lead
450 mcd
588 nm
110°
50°
Diffused
LED 5 mm
AlGaInP
Oval
1 pc(s)
Datasheet 1577493 TRU COMPONENTS 1577493 LED wired Yellow Oval 5 mm 450 mcd 110 °, 50 ° 20 mA
User & Safety Instructions 1577493 TRU COMPONENTS 1577493 LED wired Yellow Oval 5 mm 450 mcd 110 °, 50 ° 20 mA