

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Green
20 mA
3.3 V
5 mm
Radial lead
1750 mcd
628 nm
110°
50°
Diffused
LED 5 mm
AlGaInP
Oval
1 pc(s)
Datasheet 1577495 TRU COMPONENTS 1577495 LED wired Green Oval 5 mm 1750 mcd 110 °, 50 ° 20 mA
User & Safety Instructions 1577495 TRU COMPONENTS 1577495 LED wired Green Oval 5 mm 1750 mcd 110 °, 50 ° 20 mA