

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Blue
20 mA
3.3 V
5 mm
Radial lead
1250 mcd
465 nm
110°
50°
Diffused
LED 5 mm
InGaN
Oval
1 pc(s)
Datasheet 1577497 TRU COMPONENTS 1577497 LED wired Blue Oval 5 mm 1250 mcd 110 °, 50 ° 20 mA
User & Safety Instructions 1577497 TRU COMPONENTS 1577497 LED wired Blue Oval 5 mm 1250 mcd 110 °, 50 ° 20 mA