
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Yellow
20 mA
2.3 V
10 mm
Radial lead
3500 mcd
628 nm
25°
Water clear
LED 10 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577506 TRU COMPONENTS 1577506 LED wired Yellow Circular 10 mm 3500 mcd 25 ° 20 mA
User & Safety Instructions 1577506 TRU COMPONENTS 1577506 LED wired Yellow Circular 10 mm 3500 mcd 25 ° 20 mA