
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Green
20 mA
3.3 V
10 mm
Radial lead
8800 mcd
525 nm
25°
Water clear
LED 10 mm
InGaN
Circular
1 pc(s)
Datasheet 1577507 TRU COMPONENTS 1577507 LED wired Green Circular 10 mm 8800 mcd 25 ° 20 mA
User & Safety Instructions 1577507 TRU COMPONENTS 1577507 LED wired Green Circular 10 mm 8800 mcd 25 ° 20 mA