
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
White
20 mA
3.3 V
10 mm
Radial lead
11000 mcd
25°
Water clear
LED 10 mm
InGaN
Circular
1 pc(s)
Datasheet 1577509 TRU COMPONENTS 1577509 LED wired White Circular 10 mm 11000 mcd 25 ° 20 mA
User & Safety Instructions 1577509 TRU COMPONENTS 1577509 LED wired White Circular 10 mm 11000 mcd 25 ° 20 mA