
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Yellow
20 mA
2.3 V
10 mm
Radial lead
1750 mcd
588 nm
50°
Diffused
LED 10 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577512 TRU COMPONENTS 1577512 LED wired Yellow Circular 10 mm 1750 mcd 50 ° 20 mA
User & Safety Instructions 1577512 TRU COMPONENTS 1577512 LED wired Yellow Circular 10 mm 1750 mcd 50 ° 20 mA