

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IR diode
1577522
3 mm
Water clear
Radial lead
20 mA
30°
850 nm
TRU COMPONENTS
LED 3 mm
Clear
Circular
AlGaAs
1.5 V
Datasheet 1577522 TRU COMPONENTS 1577522 IR diode 850 nm 30 ° 3 mm Radial lead
User & Safety Instructions 1577522 TRU COMPONENTS 1577522 IR diode 850 nm 30 ° 3 mm Radial lead