
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
SMA reverse adapter
- SMA reverse polarity socket - SMA socket
Our service for you
Technical specifications
- Product type
SMA reverse polarity adapter
- Type A
SMA reverse polarity socket
- Type B
SMA socket
- Connector type
Adapter, straight
- Impedance
50 Ω
- Content
1 pc(s)
- Case material
Brass gold plated
- Manufacturer part #
1579356
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
1579356
Documents & Downloads
Datasheet
Datasheet 1579356 TRU COMPONENTS 1579356 SMA reverse polarity adapter SMA reverse polarity socket - SMA socket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1579356 TRU COMPONENTS 1579356 SMA reverse polarity adapter SMA reverse polarity socket - SMA socket 1 pc(s)










