
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Pole connector
- Total number of pins 26
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Power strip
- Pins
2 x 13
- Product type
Pin connector
- CS
1.27 mm
- No. of rows
2
- Pins per row
13
- Total number of pins
26
- Nominal voltage
250 V AC
- Nominal current
0.5 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
1580918
- Dim
(L x W x H) 4 x 20.71 x 5 mm
- Manufacturer part #
1580918
- Width
20.71 mm
- Height
5 mm
- Length
4 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1580918 TRU COMPONENTS 1580918 Pin connector Contact spacing: 1.27 mm Total number of pins: 26 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1580918 TRU COMPONENTS 1580918 Pin connector Contact spacing: 1.27 mm Total number of pins: 26 No. of rows: 2 1 pc(s)

