
Number
Highlights & Details
- Total number of pins 20
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Power strip
- Pins
20
- Product type
Pin connector
- Features
+ strain relief
- CS
2.54 mm
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- Nominal voltage
500 V AC
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
1580956
- Dim
(L x W x H) 6.9 x 30.08 x 15.6 mm
- Manufacturer part #
1580956
- Factory colour
Black
- Width
30.08 mm
- Height
15.6 mm
- Length
6.9 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1580956 TRU COMPONENTS 1580956 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1
User & Safety Instructions
User & Safety Instructions 1580956 TRU COMPONENTS 1580956 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1

