There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
Pin strip
no ejector
2.54 mm
2
3
6
250 V AC
3 A
Brass
1 pc(s)
1580990
(L x W x H) 8.9 x 15.22 x 11.95 mm
PBT
1580990
Black
15.22 mm
11.95 mm
8.9 mm
Yes
+105 °C
-40 °C
Datasheet 1580990 TRU COMPONENTS 1580990 Pin strip no ejector Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s)
User & Safety Instructions 1580990 TRU COMPONENTS 1580990 Pin strip no ejector Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s)