
Number
Highlights & Details
Pin strip
- Total number of pins 20
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip
- Features
no ejector
- CS
2.54 mm
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- Nominal voltage
250 V AC
- Nominal current
3 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Print
- Type
1580995
- Dim
(L x W x H) 8.9 x 33 x 11.95 mm
- Case material
PBT
- Manufacturer part #
1580995
- Factory colour
Black
- Width
33 mm
- Height
11.95 mm
- Length
8.9 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1580995 TRU COMPONENTS 1580995 Pin strip no ejector Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1580995 TRU COMPONENTS 1580995 Pin strip no ejector Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)

