
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
- Low power plug
- Low power socket
Our service for you
Technical specifications
- Product type
Low power adapter
- Type A
Low power plug
- Type B
Low power socket
- Pin Ø
1.3 mm
- Outside Ø
5.5 mm
- Inside diameter
2.1 mm
- Content
1 pc(s)
- Manufacturer part #
1582293
- Type
1582293
- RoHS-compliant
Yes
- Hole Ø
3.5 mm
Documents & Downloads
Datasheet
Datasheet 1582293 TRU COMPONENTS 1582293 Low power adapter Low power plug - Low power socket 5.5 mm 2.1 mm 3.5 mm 1.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1582293 TRU COMPONENTS 1582293 Low power adapter Low power plug - Low power socket 5.5 mm 2.1 mm 3.5 mm 1.3 mm 1 pc(s)






