
Highlights & Details
Low-voltage adapter cable 4-way
- Low power socket
- Low power plug
Our service for you
Technical specifications
- Manufacturer part #
1582617
- Type
1582617
- Cable length
1.10 m
- Content
1 Set
- Factory colour
Black
- Type A
Low power socket
- Type B
Low power plug
- Length
0.50 m
- Inside diameter
2.1 mm
- Hole Ø
5.5 mm
- Nominal current
5 A
2 A
- Nominal voltage
12 V DC
20 V DC
- Outside Ø
5.5 mm
- Pin Ø
2.1 mm
- Shaft length
9.50 mm
- RoHS-compliant
Yes
- Product type
Low power adapter cable
Documents & Downloads
Datasheet
Datasheet 1582617 TRU COMPONENTS 1582617 Low power adapter cable Low power socket - Low power plug 5.5 mm 2.1 mm 5.5 mm 2.1 mm 1.10 m 1 Se
User & Safety Instructions
User & Safety Instructions 1582617 TRU COMPONENTS 1582617 Low power adapter cable Low power socket - Low power plug 5.5 mm 2.1 mm 5.5 mm 2.1 mm 1.10 m 1 Se
Description
Scope of delivery
- 1 Low-voltage adapter cable 2.10 mm
- 1 Low-voltage adapter 2.10 mm> 2.50 mm
