
TRU COMPONENTS 1582970 Blade receptacle Connector width: 4.80 mm Connector thickness: 0.50 mm 180 ° Partially insulated
Number
Highlights & Details
Partially insulated female spade connector
- Blue
- 4.80 mm x 0.50 mm
- 1.50 mm² - 2.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
4.80 mm
- Factory colour
Blue
- Connector thickness
0.50 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- AWG max.
14
- AWG (min.)
16
- Manufacturer part #
1582970
- Industrial packaging
No
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Size
4.80 x 0.50 mm
- Type
1582970
Documents & Downloads
Datasheet
Datasheet 1582970 TRU COMPONENTS 1582970 Blade receptacle Connector width: 4.80 mm Connector thickness: 0.50 mm 180 ° Partially insulated
User & Safety Instructions
User & Safety Instructions 1582970 TRU COMPONENTS 1582970 Blade receptacle Connector width: 4.80 mm Connector thickness: 0.50 mm 180 ° Partially insulated





