
TRU COMPONENTS 1582972 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Insulated Blue 1 pc(
Number
Highlights & Details
Flat connector, fully insulated
- Blue
- 6.30 mm x 0.80 mm
- 1.50 mm² - 2.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.30 mm
- Factory colour
Blue
- Connector thickness
0.80 mm
- Support sleeve
Yes
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- AWG max.
14
- AWG (min.)
16
- Manufacturer part #
1582972
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Size
6.30 x 0.80 mm
- Type
1582972
Documents & Downloads
Datasheet
Datasheet 1582972 TRU COMPONENTS 1582972 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Insulated Blue 1 pc(
User & Safety Instructions
User & Safety Instructions 1582972 TRU COMPONENTS 1582972 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Insulated Blue 1 pc(





