
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.13
60
-
€ 0.13
100
8% = € 0.01
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.13 / piece)
€ 0.21
-38 %
€ 2.60
plus VAT.
14-day return policy included
Highlights & Details
Bullet Connectors
Our service for you
Technical specifications
- Product type
Bullet connector
- Min. cross section
1.50 mm²
- max. cross section
2.50 mm²
- AWG max.
14
- AWG (min.)
16
- Pin Ø
5 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Contact material
Copper silver plated
- Insulation material
PVC
- Content
1 pc(s)
- Support sleeve
Yes
- Manufacturer part #
1583025
- Type
1583025
- Industrial packaging
No
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Temperature range
+75 °C
Documents & Downloads
Datasheet
Datasheet 1583025 TRU COMPONENTS 1583025 Bullet connector 1.50 mm² 2.50 mm² Pin diameter: 5 mm Partially insulated Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1583025 TRU COMPONENTS 1583025 Bullet connector 1.50 mm² 2.50 mm² Pin diameter: 5 mm Partially insulated Blue 1 pc(s)



