
TRU COMPONENTS 1583061 Blade receptacle Connector width: 4.80 mm Connector thickness: 0.80 mm 180 ° Partially insulated
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.12
90
8% = € 0.01
€ 0.11
150
17% = € 0.02
€ 0.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.12 / piece)
€ 0.25
-52 %
€ 3.60
plus VAT.
14-day return policy included
Highlights & Details
Partially insulated female spade connector
- Red
- 4.80 mm x 0.80 mm
- 0.50 mm² - 1.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
4.80 mm
- Factory colour
Red
- Connector thickness
0.80 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass
- Content
1 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- AWG max.
16
- AWG (min.)
22
- Manufacturer part #
1583061
- Industrial packaging
No
- Insulation material
PVC
- Cross-section range
0.50 - 1.50 mm²
- Size
4.80 x 0.80 mm
- Type
1583061
Documents & Downloads
Datasheet
Datasheet 1583061 TRU COMPONENTS 1583061 Blade receptacle Connector width: 4.80 mm Connector thickness: 0.80 mm 180 ° Partially insulated
User & Safety Instructions
User & Safety Instructions 1583061 TRU COMPONENTS 1583061 Blade receptacle Connector width: 4.80 mm Connector thickness: 0.80 mm 180 ° Partially insulated





