
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.21
45
10% = € 0.02
€ 0.19
75
14% = € 0.03
€ 0.18
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.21 / piece)
€ 0.46
-54 %
€ 3.15
plus VAT.
14-day return policy included
Highlights & Details
Flat connector, fully insulated
- Yellow
- 6.30 mm x 0.80 mm
- 4 mm² - 6 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.30 mm
- Factory colour
Yellow
- Connector thickness
0.80 mm
- Support sleeve
Yes
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- max. cross section
6 mm²
- Min. cross section
4 mm²
- AWG max.
10
- AWG (min.)
12
- Manufacturer part #
1583091
- Insulation material
PVC
- Cross-section range
4 - 6 mm²
- Size
6.30 x 0.80 mm
- Type
1583091
Documents & Downloads
Datasheet
Datasheet 1583091 TRU COMPONENTS 1583091 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Insulated Yellow 1 p
User & Safety Instructions
User & Safety Instructions 1583091 TRU COMPONENTS 1583091 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Insulated Yellow 1 p






