
Total (€ 0.01 / piece)
€ 0.01
plus VAT.
14-day return policy included
Highlights & Details
1/4-Watt Carbon Film Resistor
Our service for you
Technical specifications
- Packaging type
Tape
- Product type
Carbon film resistor
- Type
Axial lead
- Type
0207
- Resistance
22 Ω
- Power rating
0.25 W
- Tolerance ±
5 %
- Length
6.8 mm
- (Ø)
2.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 2.5 mm x 6.8 mm
- RoHS-compliant
Yes
- Type
TC-CFR0W4J0220A20203
Documents & Downloads
Datasheet
Datasheet 1583918 TRU COMPONENTS 1583918 TC-CFR0W4J0220A20203 Carbon film resistor 22 Ω Axial lead 0207 0.25 W 5 % 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 1583918 TRU COMPONENTS 1583918 TC-CFR0W4J0220A20203 Carbon film resistor 22 Ω Axial lead 0207 0.25 W 5 % 1 pc(s) Tape

