
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 2.34 / piece)
€
Technical specifications
- Packaging type
Box
- Type
Axial lead
- Type
0207
- Resistance
120 Ω
- Power rating
0.25 W
- Tolerance ±
5 %
- Length
6.8 mm
- Height
28 mm
- (Ø)
2.5 mm
- Content
100 pc(s)
- Dim
(Ø x H) 2.5 mm x 28 mm
- RoHS-compliant
Yes
- Type
TC-CFR0W4J0121KIT203
- Product type
Carbon film resistor
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1584855 TRU COMPONENTS 1584855 TC-CFR0W4J0121KIT203 Carbon film resistor 120 Ω Axial lead 0207 0.25 W 5 % 100 pc(s) Box
User & Safety Instructions
User & Safety Instructions 1584855 TRU COMPONENTS 1584855 TC-CFR0W4J0121KIT203 Carbon film resistor 120 Ω Axial lead 0207 0.25 W 5 % 100 pc(s) Box
Description
This text is machine translated.
High-quality design with excellent long-term stability. Alkali-free ceramic body with pure carbon film guarantees tight tolerances, epoxy insulation with IEC Color Coding.
High-quality design with excellent long-term stability. Alkali-free ceramic body with pure carbon film guarantees tight tolerances, epoxy insulation with IEC Color Coding.
Scope of delivery
- Pack of 100 pieces.































