
Number
Total (€ 0.01 / piece)
€ 0.01
plus VAT.
14-day return policy included
Highlights & Details
1 W Metal Film Resistor
Our service for you
Technical specifications
- Packaging type
Tape
- Product type
Metal film resistor
- Type
Axial lead
- Resistance
3.3 kΩ
- Power rating
1 W
- Tolerance ±
5 %
- Length
52 mm
- Height
28 mm
- (Ø)
3.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 3.5 mm x 28 mm
- RoHS-compliant
Yes
- Type
TC-MOR01SJ0332A10203
Documents & Downloads
Datasheet
Datasheet 1585445 TRU COMPONENTS 1585445 TC-MOR01SJ0332A10203 Metal film resistor 3.3 kΩ Axial lead 1 W 5 % 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 1585445 TRU COMPONENTS 1585445 TC-MOR01SJ0332A10203 Metal film resistor 3.3 kΩ Axial lead 1 W 5 % 1 pc(s) Tape

