
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.49
21
8% = € 0.04
€ 0.45
35
12% = € 0.06
€ 0.43
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.49 / piece)
€ 0.59
-17 %
€ 3.43
plus VAT.
14-day return policy included
Highlights & Details
IC socket 7.62 mm Number of pins: 20 ASSMANN WSW Precision contacts 1 pc(s)
Our service for you
Technical specifications
- Material: (contact) Brass, (CLIP) Phosphor Bronze, (contact surface) 2 μm Ni/5µm tin
- Product type
IC socket
- Type
AR 20 HZL-TT
- Number of pins
20
- CS
7.62 mm
- Material
PBT
- Features
Precision contacts
- Length
25.40 mm
- Width
10.16 mm
- Dim
(L x W) 25.40 mm x 10.16 mm
- Min. temperature
-40 °C
- Max. temperature
105 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1586560 TRU COMPONENTS 1586560 AR 20 HZL-TT IC socket Contact spacing: 7.62 mm Number of pins: 20 Precision contacts 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1586560 TRU COMPONENTS 1586560 AR 20 HZL-TT IC socket Contact spacing: 7.62 mm Number of pins: 20 Precision contacts 1 pc(s)
Description
This text is machine translated.
Contact form: four finger contact - High Verliersicherheit.
Contact form: four finger contact - High Verliersicherheit.



