
Number
Technical specifications
- Type
TC-V7477W-203
- Features
with soldering pins
with pre-drilled holes
- Suitable for
TO 220
TOP 3
SOT 32
- Factory colour
Black
- Thermal resistance R(th)
14 K/W
- Material
Aluminium
- Material properties
anodised
- Length
25.4 mm
- Width
35 mm
- Height
12.7 mm
- Dim
(L x W x H) 25.4 x 35 x 12.7 mm
- RoHS-compliant
Yes
- Product type
Fin heat sink
Documents & Downloads
Datasheet
Datasheet 1586611 TRU COMPONENTS 1586611 TC-V7477W-203 Fin heat sink 14 K/W (L x W x H) 25.4 x 35 x 12.7 mm TO 220, TOP 3, SOT 32
User & Safety Instructions
User & Safety Instructions 1586611 TRU COMPONENTS 1586611 TC-V7477W-203 Fin heat sink 14 K/W (L x W x H) 25.4 x 35 x 12.7 mm TO 220, TOP 3, SOT 32
Description
Heat sink with solder pins for housing types TO 220/TOP 3/SOT 32.




